Direct

SMAJ110A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ110A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110A-AT/TR7 |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.61132 | ₹8,611.32 |
| 2,000 | ₹7.79734 | ₹15,594.68 |
| 3,000 | ₹7.37723 | ₹22,131.69 |
| 5,000 | ₹6.90117 | ₹34,505.85 |
| 7,000 | ₹6.61727 | ₹46,320.89 |
| 10,000 | ₹6.33991 | ₹63,399.10 |
| 25,000 | ₹5.72617 | ₹1,43,154.25 |
| 50,000 | ₹5.35003 | ₹2,67,501.50 |
