
BZT52C56W | |
|---|---|
DigiKey Part Number | 13-BZT52C56WTR-ND - Tape & Reel (TR) 13-BZT52C56WCT-ND - Cut Tape (CT) 13-BZT52C56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56W |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±7.14% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.35100 | ₹143.51 |
| 100 | ₹8.90860 | ₹890.86 |
| 500 | ₹6.53792 | ₹3,268.96 |
| 1,000 | ₹5.77008 | ₹5,770.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.79007 | ₹14,370.21 |
| 6,000 | ₹4.29541 | ₹25,772.46 |
| 9,000 | ₹4.04303 | ₹36,387.27 |
| 15,000 | ₹3.75919 | ₹56,387.85 |
| 21,000 | ₹3.59094 | ₹75,409.74 |
| 30,000 | ₹3.42738 | ₹1,02,821.40 |
| 75,000 | ₹3.06822 | ₹2,30,116.50 |
| 1,50,000 | ₹2.84626 | ₹4,26,939.00 |
| 3,00,000 | ₹2.80322 | ₹8,40,966.00 |