
CA0612KRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN330TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN330CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN330 |
Description | CAP ARRAY 33PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.19600 | ₹191.96 |
| 50 | ₹14.05240 | ₹702.62 |
| 100 | ₹12.47760 | ₹1,247.76 |
| 500 | ₹9.82740 | ₹4,913.70 |
| 1,000 | ₹9.00736 | ₹9,007.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.40945 | ₹29,637.80 |
| 8,000 | ₹6.97532 | ₹55,802.56 |
| 12,000 | ₹6.75800 | ₹81,096.00 |
| 20,000 | ₹6.51706 | ₹1,30,341.20 |
| 28,000 | ₹6.37622 | ₹1,78,534.16 |
| 40,000 | ₹6.24076 | ₹2,49,630.40 |







