
CA0612KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB223TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB223CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB223 |
Description | CAP ARRAY 0.022UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.99900 | ₹259.99 |
| 50 | ₹19.32680 | ₹966.34 |
| 100 | ₹17.27670 | ₹1,727.67 |
| 500 | ₹13.83252 | ₹6,916.26 |
| 1,000 | ₹12.76835 | ₹12,768.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.64091 | ₹42,563.64 |
| 8,000 | ₹10.07644 | ₹80,611.52 |
| 12,000 | ₹9.79362 | ₹1,17,523.44 |
| 20,000 | ₹9.48023 | ₹1,89,604.60 |
| 28,000 | ₹9.29700 | ₹2,60,316.00 |
| 40,000 | ₹9.12077 | ₹3,64,830.80 |
