
CA0612MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CA0612MRX7R9BB102TR-ND - Tape & Reel (TR) 13-CA0612MRX7R9BB102CT-ND - Cut Tape (CT) 13-CA0612MRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612MRX7R9BB102 |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.21000 | ₹29.21 |
| 10 | ₹17.26100 | ₹172.61 |
| 50 | ₹12.65840 | ₹632.92 |
| 100 | ₹11.23320 | ₹1,123.32 |
| 500 | ₹8.84138 | ₹4,420.69 |
| 1,000 | ₹8.10401 | ₹8,104.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.99817 | ₹27,992.68 |
| 8,000 | ₹6.58744 | ₹52,699.52 |
| 12,000 | ₹6.38185 | ₹76,582.20 |
| 20,000 | ₹6.15391 | ₹1,23,078.20 |
| 28,000 | ₹6.02072 | ₹1,68,580.16 |
| 40,000 | ₹5.89258 | ₹2,35,703.20 |
| 48,000 | ₹5.83185 | ₹2,79,928.80 |
| 96,000 | ₹5.62732 | ₹5,40,222.72 |
| 1,00,000 | ₹5.61644 | ₹5,61,644.00 |