Parametric Equivalent

CA0612MRX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-CA0612MRX7R9BB222TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA0612MRX7R9BB222 |
Description | CAP ARRAY 2200PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 2200pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.33689 | ₹33,347.56 |
