0.75 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100BRNPO8BNR75

DigiKey Part Number
13-CC0100BRNPO8BNR75TR-ND - Tape & Reel (TR)
13-CC0100BRNPO8BNR75CT-ND - Cut Tape (CT)
13-CC0100BRNPO8BNR75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100BRNPO8BNR75
Description
CAP CER 0.75PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.99471₹19,894.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
50₹2.77700₹138.85
100₹2.39490₹239.49
500₹1.73326₹866.63
1,000₹1.53011₹1,530.11
2,500₹1.31802₹3,295.05
5,000₹1.19054₹5,952.70
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
50₹2.59060₹129.53
100₹2.01280₹201.28
500₹1.51520₹757.60
1,000₹1.18999₹1,189.99
2,500₹1.08170₹2,704.25
5,000₹0.99541₹4,977.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.