
CC0100BRNPO8BNR75 | |
|---|---|
DigiKey Part Number | 13-CC0100BRNPO8BNR75TR-ND - Tape & Reel (TR) 13-CC0100BRNPO8BNR75CT-ND - Cut Tape (CT) 13-CC0100BRNPO8BNR75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100BRNPO8BNR75 |
Description | CAP CER 0.75PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.99471 | ₹19,894.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.39490 | ₹239.49 |
| 500 | ₹1.73326 | ₹866.63 |
| 1,000 | ₹1.53011 | ₹1,530.11 |
| 2,500 | ₹1.31802 | ₹3,295.05 |
| 5,000 | ₹1.19054 | ₹5,952.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹2.59060 | ₹129.53 |
| 100 | ₹2.01280 | ₹201.28 |
| 500 | ₹1.51520 | ₹757.60 |
| 1,000 | ₹1.18999 | ₹1,189.99 |
| 2,500 | ₹1.08170 | ₹2,704.25 |
| 5,000 | ₹0.99541 | ₹4,977.05 |