1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO7BN1R2

DigiKey Part Number
13-CC0100CRNPO7BN1R2TR-ND - Tape & Reel (TR)
13-CC0100CRNPO7BN1R2CT-ND - Cut Tape (CT)
13-CC0100CRNPO7BN1R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO7BN1R2
Description
CAP CER 1.2PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100CRNPO7BN1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.24300₹62.43
50₹4.30520₹215.26
100₹3.71810₹371.81
500₹2.74898₹1,374.49
1,000₹2.45079₹2,450.79
2,500₹2.13769₹5,344.23
5,000₹1.94908₹9,745.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.58714₹31,742.80
40,000₹1.48727₹59,490.80
60,000₹1.43727₹86,236.20
1,00,000₹1.38185₹1,38,185.00
1,40,000₹1.34946₹1,88,924.40
2,00,000₹1.31830₹2,63,660.00
Manufacturers Standard Package