
CC0100CRNPO7BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN1R5TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN1R5CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN1R5 |
Description | CAP CER 1.5PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.58714 | ₹31,742.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.10020 | ₹205.01 |
| 100 | ₹3.54110 | ₹354.11 |
| 500 | ₹2.61852 | ₹1,309.26 |
| 1,000 | ₹2.25417 | ₹2,254.17 |
| 2,500 | ₹1.93417 | ₹4,835.43 |
| 5,000 | ₹1.81209 | ₹9,060.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.52240 | ₹176.12 |
| 100 | ₹3.04720 | ₹304.72 |
| 500 | ₹2.22342 | ₹1,111.71 |
| 1,000 | ₹1.96809 | ₹1,968.09 |
| 2,500 | ₹1.69785 | ₹4,244.62 |
| 5,000 | ₹1.53366 | ₹7,668.30 |