


CC0402KPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB472TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB472CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 50 | ₹1.26740 | ₹63.37 |
| 100 | ₹1.06230 | ₹106.23 |
| 500 | ₹0.73990 | ₹369.95 |
| 1,000 | ₹0.64019 | ₹640.19 |
| 2,500 | ₹0.53712 | ₹1,342.80 |
| 5,000 | ₹0.47506 | ₹2,375.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.32226 | ₹16,113.00 |
| 1,00,000 | ₹0.29704 | ₹29,704.00 |
| 1,50,000 | ₹0.28442 | ₹42,663.00 |
| 2,50,000 | ₹0.27044 | ₹67,610.00 |
| 3,50,000 | ₹0.26227 | ₹91,794.50 |
| 5,00,000 | ₹0.25442 | ₹1,27,210.00 |