
CC0100CRNPO7BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN5R6TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN5R6CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN5R6DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0100CRNPO7BN5R6 |
Description | CAP CER 5.6PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.30520 | ₹215.26 |
| 100 | ₹3.71810 | ₹371.81 |
| 500 | ₹2.74898 | ₹1,374.49 |
| 1,000 | ₹2.45079 | ₹2,450.79 |
| 2,500 | ₹2.13769 | ₹5,344.23 |
| 5,000 | ₹1.94908 | ₹9,745.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.58714 | ₹31,742.80 |
| 40,000 | ₹1.48727 | ₹59,490.80 |
| 60,000 | ₹1.43727 | ₹86,236.20 |
| 1,00,000 | ₹1.38185 | ₹1,38,185.00 |
| 1,40,000 | ₹1.34946 | ₹1,88,924.40 |
| 2,00,000 | ₹1.31830 | ₹2,63,660.00 |