
CC0100CRNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN2R2TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN2R2CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN2R2DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0100CRNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.79828 | ₹15,965.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.51600 | ₹125.80 |
| 100 | ₹2.15260 | ₹215.26 |
| 500 | ₹1.55248 | ₹776.24 |
| 1,000 | ₹1.36890 | ₹1,368.90 |
| 2,500 | ₹1.13165 | ₹2,829.12 |
| 5,000 | ₹1.01685 | ₹5,084.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.25520 | ₹112.76 |
| 100 | ₹1.74260 | ₹174.26 |
| 500 | ₹1.31206 | ₹656.03 |
| 1,000 | ₹1.03157 | ₹1,031.57 |
| 2,500 | ₹0.93782 | ₹2,344.55 |
| 5,000 | ₹0.86272 | ₹4,313.60 |