5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO8BN5R6

DigiKey Part Number
13-CC0100CRNPO8BN5R6TR-ND - Tape & Reel (TR)
13-CC0100CRNPO8BN5R6CT-ND - Cut Tape (CT)
13-CC0100CRNPO8BN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO8BN5R6
Description
CAP CER 5.6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,628
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.60128₹12,025.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
50₹2.51600₹125.80
100₹2.15260₹215.26
500₹1.55248₹776.24
1,000₹1.36890₹1,368.90
2,500₹1.13165₹2,829.12
5,000₹1.01685₹5,084.25
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
50₹2.25520₹112.76
100₹1.74260₹174.26
500₹1.31206₹656.03
1,000₹1.03157₹1,031.57
2,500₹0.93782₹2,344.55
5,000₹0.86272₹4,313.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.