12 pF ±5% 10V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO6BN120

DigiKey Part Number
13-CC0100JRNPO6BN120TR-ND - Tape & Reel (TR)
13-CC0100JRNPO6BN120CT-ND - Cut Tape (CT)
13-CC0100JRNPO6BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO6BN120
Description
CAP CER 12PF 10V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 10V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO6BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,894
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.40500₹54.05
50₹3.74600₹187.30
100₹3.23360₹323.36
500₹2.37438₹1,187.19
1,000₹2.10973₹2,109.73
2,500₹1.83204₹4,580.10
5,000₹1.66486₹8,324.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.34724₹26,944.80
40,000₹1.25873₹50,349.20
60,000₹1.21445₹72,867.00
1,00,000₹1.16537₹1,16,537.00
1,40,000₹1.13668₹1,59,135.20
2,00,000₹1.10908₹2,21,816.00
Manufacturers Standard Package