
CC0100JRNPO7BN100 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN100TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN100CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN100 |
Description | CAP CER 10PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.74600 | ₹187.30 |
| 100 | ₹3.23360 | ₹323.36 |
| 500 | ₹2.37438 | ₹1,187.19 |
| 1,000 | ₹2.10973 | ₹2,109.73 |
| 2,500 | ₹1.83204 | ₹4,580.10 |
| 5,000 | ₹1.66486 | ₹8,324.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.34724 | ₹26,944.80 |
| 40,000 | ₹1.25873 | ₹50,349.20 |
| 60,000 | ₹1.21445 | ₹72,867.00 |
| 1,00,000 | ₹1.16537 | ₹1,16,537.00 |
| 1,40,000 | ₹1.13668 | ₹1,59,135.20 |
| 2,00,000 | ₹1.10908 | ₹2,21,816.00 |