
CC0100JRNPO7BN560 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN560TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN560CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN560 |
Description | CAP CER 56PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.73380 | ₹236.69 |
| 100 | ₹4.10020 | ₹410.02 |
| 500 | ₹3.04904 | ₹1,524.52 |
| 1,000 | ₹2.72476 | ₹2,724.76 |
| 2,500 | ₹2.38370 | ₹5,959.25 |
| 5,000 | ₹2.17832 | ₹10,891.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.78167 | ₹35,633.40 |
| 40,000 | ₹1.67290 | ₹66,916.00 |
| 60,000 | ₹1.61845 | ₹97,107.00 |
| 1,00,000 | ₹1.55812 | ₹1,55,812.00 |
| 1,40,000 | ₹1.52284 | ₹2,13,197.60 |
| 2,00,000 | ₹1.48891 | ₹2,97,782.00 |