
CC0100JRNPO8BN390 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN390TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN390CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN390 |
Description | CAP CER 39PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.88300 | ₹244.15 |
| 100 | ₹4.23060 | ₹423.06 |
| 500 | ₹3.14596 | ₹1,572.98 |
| 1,000 | ₹2.81422 | ₹2,814.22 |
| 2,500 | ₹2.46384 | ₹6,159.60 |
| 5,000 | ₹2.25324 | ₹11,266.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.84550 | ₹36,910.00 |
| 40,000 | ₹1.73389 | ₹69,355.60 |
| 60,000 | ₹1.67802 | ₹1,00,681.20 |
| 1,00,000 | ₹1.61610 | ₹1,61,610.00 |
| 1,40,000 | ₹1.57990 | ₹2,21,186.00 |
| 2,00,000 | ₹1.54508 | ₹3,09,016.00 |