0.022 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX5R5BB223

DigiKey Part Number
13-CC0100KRX5R5BB223TR-ND - Tape & Reel (TR)
13-CC0100KRX5R5BB223CT-ND - Cut Tape (CT)
13-CC0100KRX5R5BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX5R5BB223
Description
CAP CER 0.022UF 6.3V X5R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX5R5BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.28700₹42.87
50₹2.88880₹144.44
100₹2.48810₹248.81
500₹1.80036₹900.18
1,000₹1.59069₹1,590.69
2,500₹1.36946₹3,423.65
5,000₹1.23676₹6,183.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.98861₹19,772.20
40,000₹0.91839₹36,735.60
60,000₹0.88323₹52,993.80
1,00,000₹0.84427₹84,427.00
1,40,000₹0.82151₹1,15,011.40
2,00,000₹0.79962₹1,59,924.00
Manufacturers Standard Package