


CC0100KRX5R6BB103 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R6BB103TR-ND - Tape & Reel (TR) 13-CC0100KRX5R6BB103CT-ND - Cut Tape (CT) 13-CC0100KRX5R6BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R6BB103 |
Description | CAP CER 10000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R6BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.34240 | ₹217.12 |
| 100 | ₹3.76470 | ₹376.47 |
| 500 | ₹2.78440 | ₹1,392.20 |
| 1,000 | ₹2.48341 | ₹2,483.41 |
| 2,500 | ₹2.16602 | ₹5,415.05 |
| 5,000 | ₹1.97554 | ₹9,877.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.60970 | ₹32,194.00 |
| 40,000 | ₹1.50880 | ₹60,352.00 |
| 60,000 | ₹1.45825 | ₹87,495.00 |
| 1,00,000 | ₹1.40226 | ₹1,40,226.00 |
| 1,40,000 | ₹1.36953 | ₹1,91,734.20 |
| 2,00,000 | ₹1.33805 | ₹2,67,610.00 |