


CC0100MRX5R5BB474 | |
|---|---|
DigiKey Part Number | 13-CC0100MRX5R5BB474TR-ND - Tape & Reel (TR) 13-CC0100MRX5R5BB474CT-ND - Cut Tape (CT) 13-CC0100MRX5R5BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100MRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100MRX5R5BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.71000 | ₹737.10 |
| 50 | ₹57.88720 | ₹2,894.36 |
| 100 | ₹53.00420 | ₹5,300.42 |
| 500 | ₹44.76656 | ₹22,383.28 |
| 1,000 | ₹42.21792 | ₹42,217.92 |
| 2,500 | ₹39.52726 | ₹98,818.15 |
| 5,000 | ₹37.90490 | ₹1,89,524.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹33.77946 | ₹6,75,589.20 |