3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO8BN3R0

DigiKey Part Number
13-CC0201BRNPO8BN3R0TR-ND - Tape & Reel (TR)
13-CC0201BRNPO8BN3R0CT-ND - Cut Tape (CT)
13-CC0201BRNPO8BN3R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO8BN3R0
Description
CAP CER 3PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201BRNPO8BN3R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
50₹2.12460₹106.23
100₹1.81710₹181.71
500₹1.29714₹648.57
1,000₹1.13780₹1,137.80
2,500₹0.97025₹2,425.62
5,000₹0.86943₹4,347.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.70989₹10,648.35
30,000₹0.65218₹19,565.40
45,000₹0.62331₹28,048.95
75,000₹0.59135₹44,351.25
1,05,000₹0.57266₹60,129.30
1,50,000₹0.55469₹83,203.50
Manufacturers Standard Package