
CC0201BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 311-3665-2-ND - Tape & Reel (TR) 311-3665-1-ND - Cut Tape (CT) 311-3665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.81710 | ₹181.71 |
| 500 | ₹1.29714 | ₹648.57 |
| 1,000 | ₹1.13780 | ₹1,137.80 |
| 2,500 | ₹0.97025 | ₹2,425.62 |
| 5,000 | ₹0.86943 | ₹4,347.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.70989 | ₹10,648.35 |
| 30,000 | ₹0.65218 | ₹19,565.40 |
| 45,000 | ₹0.62331 | ₹28,048.95 |
| 75,000 | ₹0.59135 | ₹44,351.25 |
| 1,05,000 | ₹0.57266 | ₹60,129.30 |
| 1,50,000 | ₹0.55469 | ₹83,203.50 |