
CC0201CRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 311-3312-2-ND - Tape & Reel (TR) 311-3312-1-ND - Cut Tape (CT) 311-3312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN9R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 50 | ₹1.13680 | ₹56.84 |
| 100 | ₹0.95050 | ₹95.05 |
| 500 | ₹0.65790 | ₹328.95 |
| 1,000 | ₹0.56843 | ₹568.43 |
| 2,500 | ₹0.47488 | ₹1,187.20 |
| 5,000 | ₹0.41896 | ₹2,094.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.33348 | ₹5,002.20 |
| 30,000 | ₹0.30149 | ₹9,044.70 |
| 45,000 | ₹0.28550 | ₹12,847.50 |
| 75,000 | ₹0.26779 | ₹20,084.25 |
| 1,05,000 | ₹0.25744 | ₹27,031.20 |
| 1,50,000 | ₹0.24750 | ₹37,125.00 |