
CC0201DRNPO9BN9R0 | |
---|---|
DigiKey Part Number | 13-CC0201DRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-CC0201DRNPO9BN9R0CT-ND - Cut Tape (CT) 13-CC0201DRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO9BN9R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
50 | ₹2.73320 | ₹136.66 |
100 | ₹2.34270 | ₹234.27 |
500 | ₹1.70026 | ₹850.13 |
1,000 | ₹1.50414 | ₹1,504.14 |
2,500 | ₹1.29631 | ₹3,240.78 |
5,000 | ₹1.17172 | ₹5,858.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.01820 | ₹15,273.00 |
30,000 | ₹0.94313 | ₹28,293.90 |
45,000 | ₹0.90556 | ₹40,750.20 |
75,000 | ₹0.86395 | ₹64,796.25 |
1,05,000 | ₹0.83963 | ₹88,161.15 |
1,50,000 | ₹0.81624 | ₹1,22,436.00 |
1,80,000 | ₹0.80516 | ₹1,44,928.80 |
3,60,000 | ₹0.76785 | ₹2,76,426.00 |
3,75,000 | ₹0.76587 | ₹2,87,201.25 |