
CC0201FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN220CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.83280 | ₹141.64 |
| 100 | ₹2.43220 | ₹243.22 |
| 500 | ₹1.75936 | ₹879.68 |
| 1,000 | ₹1.55341 | ₹1,553.41 |
| 2,500 | ₹1.33629 | ₹3,340.72 |
| 5,000 | ₹1.20620 | ₹6,031.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.99591 | ₹14,938.65 |
| 30,000 | ₹0.92124 | ₹27,637.20 |
| 45,000 | ₹0.88384 | ₹39,772.80 |
| 75,000 | ₹0.84244 | ₹63,183.00 |
| 1,05,000 | ₹0.81824 | ₹85,915.20 |
| 1,50,000 | ₹0.79496 | ₹1,19,244.00 |