
CC0201FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN470TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN470CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.87020 | ₹143.51 |
| 100 | ₹2.46010 | ₹246.01 |
| 500 | ₹1.77798 | ₹888.99 |
| 1,000 | ₹1.56925 | ₹1,569.25 |
| 2,500 | ₹1.35082 | ₹3,377.05 |
| 5,000 | ₹1.21962 | ₹6,098.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.00734 | ₹15,110.10 |
| 30,000 | ₹0.93202 | ₹27,960.60 |
| 45,000 | ₹0.89432 | ₹40,244.40 |
| 75,000 | ₹0.85254 | ₹63,940.50 |
| 1,05,000 | ₹0.82813 | ₹86,953.65 |
| 1,50,000 | ₹0.80465 | ₹1,20,697.50 |