
CC0603FRNPO0BN111 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN111TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN111CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN111 |
Description | CAP CER 110PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.17600 | ₹508.80 |
| 100 | ₹8.96450 | ₹896.45 |
| 500 | ₹6.93676 | ₹3,468.38 |
| 1,000 | ₹6.31149 | ₹6,311.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.11964 | ₹20,478.56 |
| 8,000 | ₹4.78883 | ₹38,310.64 |
| 12,000 | ₹4.62327 | ₹55,479.24 |
| 20,000 | ₹4.43971 | ₹88,794.20 |
| 28,000 | ₹4.33242 | ₹1,21,307.76 |
| 40,000 | ₹4.22925 | ₹1,69,170.00 |