
CC0201JPNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN120TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN120CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 50 | ₹1.28600 | ₹64.30 |
| 100 | ₹1.08100 | ₹108.10 |
| 500 | ₹0.75294 | ₹376.47 |
| 1,000 | ₹0.65230 | ₹652.30 |
| 2,500 | ₹0.54719 | ₹1,367.97 |
| 5,000 | ₹0.48419 | ₹2,420.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.32895 | ₹16,447.50 |
| 1,00,000 | ₹0.30333 | ₹30,333.00 |
| 1,50,000 | ₹0.29052 | ₹43,578.00 |
| 2,50,000 | ₹0.27632 | ₹69,080.00 |
| 3,50,000 | ₹0.26802 | ₹93,807.00 |
| 5,00,000 | ₹0.26004 | ₹1,30,020.00 |