
CC0201JRNPO8BN150 | |
|---|---|
DigiKey Part Number | 311-1387-2-ND - Tape & Reel (TR) 311-1387-1-ND - Cut Tape (CT) 311-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.23000 | ₹61.50 |
| 100 | ₹1.04370 | ₹104.37 |
| 500 | ₹0.72312 | ₹361.56 |
| 1,000 | ₹0.62621 | ₹626.21 |
| 2,500 | ₹0.52445 | ₹1,311.12 |
| 5,000 | ₹0.46351 | ₹2,317.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.37020 | ₹5,553.00 |
| 30,000 | ₹0.33541 | ₹10,062.30 |
| 45,000 | ₹0.31805 | ₹14,312.25 |
| 75,000 | ₹0.29882 | ₹22,411.50 |
| 1,05,000 | ₹0.28758 | ₹30,195.90 |
| 1,50,000 | ₹0.27677 | ₹41,515.50 |