
CC0201JRNPO8BN390 | |
|---|---|
DigiKey Part Number | 311-1391-2-ND - Tape & Reel (TR) 311-1391-1-ND - Cut Tape (CT) 311-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN390 |
Description | CAP CER 39PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 50 | ₹1.06240 | ₹53.12 |
| 100 | ₹0.89460 | ₹89.46 |
| 500 | ₹0.61876 | ₹309.38 |
| 1,000 | ₹0.53489 | ₹534.89 |
| 2,500 | ₹0.44580 | ₹1,114.50 |
| 5,000 | ₹0.39287 | ₹1,964.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.31186 | ₹4,677.90 |
| 30,000 | ₹0.28155 | ₹8,446.50 |
| 45,000 | ₹0.26639 | ₹11,987.55 |
| 75,000 | ₹0.24960 | ₹18,720.00 |
| 1,05,000 | ₹0.23980 | ₹25,179.00 |
| 1,50,000 | ₹0.23037 | ₹34,555.50 |