4700 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R6BB472

DigiKey Part Number
13-CC0201JRX7R6BB472TR-ND - Tape & Reel (TR)
13-CC0201JRX7R6BB472CT-ND - Cut Tape (CT)
13-CC0201JRX7R6BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R6BB472
Description
CAP CER 4700PF 10V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRX7R6BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.43000₹64.30
50₹4.45420₹222.71
100₹3.84860₹384.86
500₹2.85150₹1,425.75
1,000₹2.54491₹2,544.91
2,500₹2.22118₹5,552.95
5,000₹2.02698₹10,134.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.70220₹25,533.00
30,000₹1.59062₹47,718.60
45,000₹1.53473₹69,062.85
75,000₹1.47282₹1,10,461.50
1,05,000₹1.43664₹1,50,847.20
1,50,000₹1.40183₹2,10,274.50
Manufacturers Standard Package