


CC0201JRX7R6BB472 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R6BB472TR-ND - Tape & Reel (TR) 13-CC0201JRX7R6BB472CT-ND - Cut Tape (CT) 13-CC0201JRX7R6BB472DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0201JRX7R6BB472 |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R6BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.45420 | ₹222.71 |
| 100 | ₹3.84860 | ₹384.86 |
| 500 | ₹2.85150 | ₹1,425.75 |
| 1,000 | ₹2.54491 | ₹2,544.91 |
| 2,500 | ₹2.22118 | ₹5,552.95 |
| 5,000 | ₹2.02698 | ₹10,134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.70220 | ₹25,533.00 |
| 30,000 | ₹1.59062 | ₹47,718.60 |
| 45,000 | ₹1.53473 | ₹69,062.85 |
| 75,000 | ₹1.47282 | ₹1,10,461.50 |
| 1,05,000 | ₹1.43664 | ₹1,50,847.20 |
| 1,50,000 | ₹1.40183 | ₹2,10,274.50 |