0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO9BN300

DigiKey Part Number
13-CC0201JRNPO9BN300TR-ND - Tape & Reel (TR)
13-CC0201JRNPO9BN300CT-ND - Cut Tape (CT)
13-CC0201JRNPO9BN300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO9BN300
Description
CAP CER 30PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO9BN300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,023
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.13000₹21.30
50₹1.38440₹69.22
100₹1.18020₹118.02
500₹0.82174₹410.87
1,000₹0.65401₹654.01
2,500₹0.41353₹1,033.83
5,000₹0.39259₹1,962.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.24918₹3,737.70
Manufacturers Standard Package