

CC0201KRX5R5BB223 | |
---|---|
DigiKey Part Number | 311-1380-2-ND - Tape & Reel (TR) 311-1380-1-ND - Cut Tape (CT) 311-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB223 |
Description | CAP CER 0.022UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
50 | ₹1.26020 | ₹63.01 |
100 | ₹1.07380 | ₹107.38 |
500 | ₹0.74720 | ₹373.60 |
1,000 | ₹0.64958 | ₹649.58 |
2,500 | ₹0.54628 | ₹1,365.70 |
5,000 | ₹0.48434 | ₹2,421.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.38608 | ₹5,791.20 |
30,000 | ₹0.37108 | ₹11,132.40 |
45,000 | ₹0.35250 | ₹15,862.50 |
75,000 | ₹0.33412 | ₹25,059.00 |
1,05,000 | ₹0.28448 | ₹29,870.40 |
1,50,000 | ₹0.28350 | ₹42,525.00 |