0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R7BB473

DigiKey Part Number
13-CC0201KRX5R7BB473TR-ND - Tape & Reel (TR)
13-CC0201KRX5R7BB473CT-ND - Cut Tape (CT)
13-CC0201KRX5R7BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R7BB473
Description
CAP CER 0.047UF 16V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R7BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
50₹3.14960₹157.48
100₹2.70240₹270.24
500₹1.96436₹982.18
1,000₹1.73885₹1,738.85
2,500₹1.50067₹3,751.67
5,000₹1.35809₹6,790.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.12575₹16,886.25
30,000₹1.04378₹31,313.40
45,000₹1.00278₹45,125.10
75,000₹0.95736₹71,802.00
1,05,000₹0.93080₹97,734.00
1,50,000₹0.90526₹1,35,789.00
Manufacturers Standard Package