4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R8BB472

DigiKey Part Number
13-CC0201KRX5R8BB472TR-ND - Tape & Reel (TR)
13-CC0201KRX5R8BB472CT-ND - Cut Tape (CT)
13-CC0201KRX5R8BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R8BB472
Description
CAP CER 4700PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
50₹0.87600₹43.80
100₹0.73620₹73.62
500₹0.50320₹251.60
1,000₹0.43145₹431.45
2,500₹0.35821₹895.52
5,000₹0.31385₹1,569.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.24725₹3,708.75
30,000₹0.22206₹6,661.80
45,000₹0.20948₹9,426.60
75,000₹0.19555₹14,666.25
1,05,000₹0.18742₹19,679.10
1,50,000₹0.17959₹26,938.50
Manufacturers Standard Package