


CC0201KRX6S6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX6S6BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX6S6BB104CT-ND - Cut Tape (CT) 13-CC0201KRX6S6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX6S6BB104 |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX6S6BB104 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.87500 | ₹38.75 |
| 50 | ₹2.60840 | ₹130.42 |
| 100 | ₹2.23040 | ₹223.04 |
| 500 | ₹1.60478 | ₹802.39 |
| 1,000 | ₹1.41387 | ₹1,413.87 |
| 2,500 | ₹1.21275 | ₹3,031.88 |
| 5,000 | ₹1.09178 | ₹5,458.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.89803 | ₹13,470.45 |
| 30,000 | ₹0.82873 | ₹24,861.90 |
| 45,000 | ₹0.79405 | ₹35,732.25 |
| 75,000 | ₹0.75565 | ₹56,673.75 |
| 1,05,000 | ₹0.73321 | ₹76,987.05 |
| 1,50,000 | ₹0.71162 | ₹1,06,743.00 |