CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCSeries-01005

CC0402KRX6S4BB105

DigiKey Part Number
13-CC0402KRX6S4BB105TR-ND - Tape & Reel (TR)
13-CC0402KRX6S4BB105CT-ND - Cut Tape (CT)
13-CC0402KRX6S4BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S4BB105
Description
CAP CER 1UF 4V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.80107₹18,010.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹6.47800₹64.78
100₹3.93120₹393.12
1,000₹2.33031₹2,330.31
2,500₹2.03179₹5,079.48
5,000₹2.00819₹10,040.95
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹5.67900₹56.79
50₹3.94000₹197.00
100₹3.40760₹340.76
500₹2.50246₹1,251.23
1,000₹2.22027₹2,220.27
2,500₹1.92175₹4,804.38
5,000₹1.74072₹8,703.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.