


CC0201KRX7R6BB392 | |
|---|---|
DigiKey Part Number | 311-3318-2-ND - Tape & Reel (TR) 311-3318-1-ND - Cut Tape (CT) 311-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R6BB392 |
Description | CAP CER 3900PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R6BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 50 | ₹1.60280 | ₹80.14 |
| 100 | ₹1.36050 | ₹136.05 |
| 500 | ₹0.95608 | ₹478.04 |
| 1,000 | ₹0.83308 | ₹833.08 |
| 2,500 | ₹0.70411 | ₹1,760.28 |
| 5,000 | ₹0.62658 | ₹3,132.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.50575 | ₹7,586.25 |
| 30,000 | ₹0.46140 | ₹13,842.00 |
| 45,000 | ₹0.43918 | ₹19,763.10 |
| 75,000 | ₹0.41460 | ₹31,095.00 |
| 1,05,000 | ₹0.40023 | ₹42,024.15 |
| 1,50,000 | ₹0.38642 | ₹57,963.00 |