


CC0201KRX7R8BB152 | |
|---|---|
DigiKey Part Number | 311-1607-2-ND - Tape & Reel (TR) 311-1607-1-ND - Cut Tape (CT) 311-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.23010 | ₹123.01 |
| 500 | ₹0.86290 | ₹431.45 |
| 1,000 | ₹0.75015 | ₹750.15 |
| 2,500 | ₹0.63180 | ₹1,579.50 |
| 5,000 | ₹0.56079 | ₹2,803.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.45090 | ₹6,763.50 |
| 30,000 | ₹0.41033 | ₹12,309.90 |
| 45,000 | ₹0.39006 | ₹17,552.70 |
| 75,000 | ₹0.36758 | ₹27,568.50 |
| 1,05,000 | ₹0.35444 | ₹37,216.20 |
| 1,50,000 | ₹0.34182 | ₹51,273.00 |