0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402CPNPO9BNR47

DigiKey Part Number
13-CC0402CPNPO9BNR47TR-ND - Tape & Reel (TR)
13-CC0402CPNPO9BNR47CT-ND - Cut Tape (CT)
13-CC0402CPNPO9BNR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402CPNPO9BNR47
Description
CAP CER 0.47PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402CPNPO9BNR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
50₹1.36060₹68.03
100₹1.14620₹114.62
500₹0.79954₹399.77
1,000₹0.69330₹693.30
2,500₹0.58223₹1,455.58
5,000₹0.51606₹2,580.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.35222₹17,611.00
1,00,000₹0.32526₹32,526.00
1,50,000₹0.31175₹46,762.50
2,50,000₹0.29679₹74,197.50
3,50,000₹0.28805₹1,00,817.50
5,00,000₹0.27965₹1,39,825.00
Manufacturers Standard Package