
CC0402CRNPO9BN7R5 | |
---|---|
DigiKey Part Number | 311-1634-2-ND - Tape & Reel (TR) 311-1634-1-ND - Cut Tape (CT) 311-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN7R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.13000 | ₹21.30 |
50 | ₹1.43760 | ₹71.88 |
100 | ₹1.21570 | ₹121.57 |
500 | ₹0.85368 | ₹426.84 |
1,000 | ₹0.74364 | ₹743.64 |
2,500 | ₹0.62792 | ₹1,569.80 |
5,000 | ₹0.55835 | ₹2,791.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.50147 | ₹5,014.70 |
20,000 | ₹0.45470 | ₹9,094.00 |
30,000 | ₹0.43134 | ₹12,940.20 |
50,000 | ₹0.40545 | ₹20,272.50 |
70,000 | ₹0.39033 | ₹27,323.10 |
1,00,000 | ₹0.37579 | ₹37,579.00 |
1,20,000 | ₹0.36890 | ₹44,268.00 |
2,40,000 | ₹0.34573 | ₹82,975.20 |
2,50,000 | ₹0.34450 | ₹86,125.00 |