
CC0402CRNPO9BNR47 | |
|---|---|
DigiKey Part Number | 13-CC0402CRNPO9BNR47TR-ND - Tape & Reel (TR) 13-CC0402CRNPO9BNR47CT-ND - Cut Tape (CT) 13-CC0402CRNPO9BNR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BNR47 |
Description | CAP CER 0.47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BNR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.14620 | ₹114.62 |
| 500 | ₹0.79954 | ₹399.77 |
| 1,000 | ₹0.69330 | ₹693.30 |
| 2,500 | ₹0.58223 | ₹1,455.58 |
| 5,000 | ₹0.51606 | ₹2,580.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.43965 | ₹4,396.50 |
| 20,000 | ₹0.39707 | ₹7,941.40 |
| 30,000 | ₹0.37579 | ₹11,273.70 |
| 50,000 | ₹0.35222 | ₹17,611.00 |
| 70,000 | ₹0.33848 | ₹23,693.60 |
| 1,00,000 | ₹0.32526 | ₹32,526.00 |