7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402DPNPO9BN7R5

DigiKey Part Number
13-CC0402DPNPO9BN7R5TR-ND - Tape & Reel (TR)
13-CC0402DPNPO9BN7R5CT-ND - Cut Tape (CT)
13-CC0402DPNPO9BN7R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402DPNPO9BN7R5
Description
CAP CER 7.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402DPNPO9BN7R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,830
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
50₹1.86380₹93.19
100₹1.58420₹158.42
500₹1.12196₹560.98
1,000₹0.98125₹981.25
2,500₹0.83271₹2,081.78
5,000₹0.74362₹3,718.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.52132₹26,066.00
1,00,000₹0.48507₹48,507.00
1,50,000₹0.46692₹70,038.00
2,50,000₹0.44681₹1,11,702.50
3,50,000₹0.43505₹1,52,267.50
5,00,000₹0.42375₹2,11,875.00
Manufacturers Standard Package