
CC0402DRNPO9BN150 | |
---|---|
DigiKey Part Number | 13-CC0402DRNPO9BN150TR-ND - Tape & Reel (TR) 13-CC0402DRNPO9BN150CT-ND - Cut Tape (CT) 13-CC0402DRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
50 | ₹2.34280 | ₹117.14 |
100 | ₹2.00550 | ₹200.55 |
500 | ₹1.44468 | ₹722.34 |
1,000 | ₹1.27342 | ₹1,273.42 |
2,500 | ₹1.09221 | ₹2,730.52 |
5,000 | ₹0.98342 | ₹4,917.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.57912 | ₹5,791.20 |
20,000 | ₹0.57260 | ₹11,452.00 |
30,000 | ₹0.56918 | ₹17,075.40 |
50,000 | ₹0.56531 | ₹28,265.50 |
70,000 | ₹0.56298 | ₹39,408.60 |
1,00,000 | ₹0.56069 | ₹56,069.00 |
1,20,000 | ₹0.55959 | ₹67,150.80 |
2,40,000 | ₹0.55578 | ₹1,33,387.20 |
2,50,000 | ₹0.55557 | ₹1,38,892.50 |