
CC0402DRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 311-3722-2-ND - Tape & Reel (TR) 311-3722-1-ND - Cut Tape (CT) 311-3722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 50 | ₹1.58420 | ₹79.21 |
| 100 | ₹1.34190 | ₹134.19 |
| 500 | ₹0.94118 | ₹470.59 |
| 1,000 | ₹0.82004 | ₹820.04 |
| 2,500 | ₹0.69218 | ₹1,730.45 |
| 5,000 | ₹0.61577 | ₹3,078.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.52659 | ₹5,265.90 |
| 20,000 | ₹0.47749 | ₹9,549.80 |
| 30,000 | ₹0.45295 | ₹13,588.50 |
| 50,000 | ₹0.42577 | ₹21,288.50 |
| 70,000 | ₹0.40989 | ₹28,692.30 |
| 1,00,000 | ₹0.39461 | ₹39,461.00 |