
CC0402FRNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN561TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN561CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0402FRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.69020 | ₹184.51 |
| 100 | ₹3.18700 | ₹318.70 |
| 500 | ₹2.33710 | ₹1,168.55 |
| 1,000 | ₹2.07712 | ₹2,077.12 |
| 2,500 | ₹1.80259 | ₹4,506.47 |
| 5,000 | ₹1.63746 | ₹8,187.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.43041 | ₹14,304.10 |
| 20,000 | ₹1.32422 | ₹26,484.40 |
| 30,000 | ₹1.27106 | ₹38,131.80 |
| 50,000 | ₹1.21216 | ₹60,608.00 |
| 70,000 | ₹1.17775 | ₹82,442.50 |
| 1,00,000 | ₹1.14466 | ₹1,14,466.00 |