
CC0402FRNPO9BN620 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN620TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN620CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.68400 | ₹56.84 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.37330 | ₹337.33 |
| 500 | ₹2.47688 | ₹1,238.44 |
| 1,000 | ₹2.20385 | ₹2,203.85 |
| 2,500 | ₹1.91590 | ₹4,789.75 |
| 5,000 | ₹1.74295 | ₹8,714.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.52434 | ₹15,243.40 |
| 20,000 | ₹1.41293 | ₹28,258.60 |
| 30,000 | ₹1.35719 | ₹40,715.70 |
| 50,000 | ₹1.29540 | ₹64,770.00 |
| 70,000 | ₹1.25928 | ₹88,149.60 |
| 1,00,000 | ₹1.22456 | ₹1,22,456.00 |