0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN681

DigiKey Part Number
13-CC0402FRNPO9BN681TR-ND - Tape & Reel (TR)
13-CC0402FRNPO9BN681CT-ND - Cut Tape (CT)
13-CC0402FRNPO9BN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN681
Description
CAP CER 680PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,272
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.88100₹48.81
50₹3.35440₹167.72
100₹2.89290₹289.29
500₹2.12088₹1,060.44
1,000₹1.88395₹1,883.95
2,500₹1.63494₹4,087.35
5,000₹1.48515₹7,425.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.36216₹13,621.60
20,000₹1.26104₹25,220.80
30,000₹1.21041₹36,312.30
50,000₹1.15433₹57,716.50
70,000₹1.12156₹78,509.20
1,00,000₹1.09005₹1,09,005.00
1,20,000₹1.07511₹1,29,013.20
2,40,000₹1.02484₹2,45,961.60
2,50,000₹1.02217₹2,55,542.50
Manufacturers Standard Package